Similar



DRA74-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRA74-1R0-RTR-ND - Tape & Reel (TR) 283-3628-1-ND - Cut Tape (CT) 283-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-1R0-R |
Description | FIXED IND 1UH 6.01A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6.01 A 7.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-1R0-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 10.22A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETQ-P3M1R0YFN | Panasonic Industry | 329 | 10-ETQ-P3M1R0YFNCT-ND | $9.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $13.29416 | $14,623.58 |


