
M22S-D-S | |
|---|---|
DigiKey Part Number | 5730-M22S-D-S-ND |
Manufacturer | |
Manufacturer Product Number | M22S-D-S |
Description | NON-ILL MOM PB BLK-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-D-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.28000 | $80.28 |
| 10 | $68.23000 | $682.30 |
| 25 | $63.94960 | $1,598.74 |
| 50 | $60.89660 | $3,044.83 |
| 100 | $57.99060 | $5,799.06 |
| 250 | $54.36140 | $13,590.35 |
| 500 | $51.76878 | $25,884.39 |
| 1,000 | $49.30043 | $49,300.43 |

