EF400M500

DigiKey Part Number
EF400M500-ND
Manufacturer
Manufacturer Product Number
EF400M500
Description
FUSE CRTRDGE 500A 550VAC CYLINDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500A 550 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
500A
Voltage Rating - AC
550 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.913" Dia x 3.051" L (74.00mm x 77.50mm)
Melting I²t
1200000.0
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,970.70000$5,970.70
Manufacturers Standard Package