


4230-T120-K0CE-15A | |
|---|---|
DigiKey Part Number | 4230-T120-K0CE-15A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0CE-15A |
Description | CIR BRKR THERM 15A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0CE-15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.45000 | $239.45 |
| 5 | $198.66000 | $993.30 |
| 10 | $183.27300 | $1,832.73 |
| 50 | $151.83300 | $7,591.65 |
| 100 | $139.91830 | $13,991.83 |
| 250 | $125.48264 | $31,370.66 |
| 500 | $115.74872 | $57,874.36 |


