
S380 | |
|---|---|
DigiKey Part Number | 4878-S380TR-ND - Tape & Reel (TR) 4878-S380CT-ND - Cut Tape (CT) 4878-S380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S380 |
Description | BRIDGE RECT 1P 800V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S380 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.49100 | $24.91 |
| 100 | $1.57360 | $157.36 |
| 500 | $1.17698 | $588.49 |
| 1,000 | $1.04873 | $1,048.73 |
| 2,000 | $0.94071 | $1,881.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |
| 10,000 | $0.75108 | $7,510.80 |
| 15,000 | $0.71414 | $10,712.10 |
| 25,000 | $0.67262 | $16,815.50 |
| 35,000 | $0.64804 | $22,681.40 |
| 50,000 | $0.62414 | $31,207.00 |

