
RGL34G | |
|---|---|
DigiKey Part Number | 4878-RGL34GTR-ND - Tape & Reel (TR) 4878-RGL34GCT-ND - Cut Tape (CT) 4878-RGL34GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34G |
Description | DIODE STD 400V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.83710 | $83.71 |
| 500 | $0.61580 | $307.90 |
| 1,000 | $0.54401 | $544.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31312 | $782.80 |
| 5,000 | $0.30186 | $1,509.30 |
| 7,500 | $0.29752 | $2,231.40 |
| 12,500 | $0.29638 | $3,704.75 |
| 17,500 | $0.28256 | $4,944.80 |
| 25,000 | $0.28014 | $7,003.50 |
| 62,500 | $0.27608 | $17,255.00 |
| 125,000 | $0.26005 | $32,506.25 |

