Diode 600 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5061

DigiKey Part Number
4878-1N5061CT-ND - Cut Tape (CT)
4878-1N5061TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5061
Description
DIODE STANDARD 600V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.92100$9.21
100$0.56730$56.73
500$0.41190$205.95
1,000$0.36150$361.50
2,000$0.31891$637.82
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.28294$1,131.76
8,000$0.25261$2,020.88
12,000$0.23712$2,845.44
20,000$0.21971$4,394.20
28,000$0.20938$5,862.64
40,000$0.19934$7,973.60
Manufacturers Standard Package