ZXLD1374QEV1

DigiKey Part Number
ZXLD1374QEV1DI-ND
Manufacturer
Manufacturer Product Number
ZXLD1374QEV1
Description
EVAL BOARD FOR ZXLD1374Q
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ZXLD1374Q 1, Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
8V ~ 48V
Supplied Contents
Board(s)
Utilized IC / Part
ZXLD1374Q
Note
-
Base Product Number
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$540.58000$540.58
Manufacturers Standard Package