
PI2EQX16932XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX16932XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX16932XUAEXCT-ND - Cut Tape (CT) 31-PI2EQX16932XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX16932XUAEX |
Description | PCLE EQX X2-QFN2845-32 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 16Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.88000 | $32.88 |
| 10 | $24.85900 | $248.59 |
| 25 | $22.85680 | $571.42 |
| 100 | $20.65240 | $2,065.24 |
| 250 | $19.60160 | $4,900.40 |
| 500 | $18.96818 | $9,484.09 |
| 1,000 | $18.44702 | $18,447.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $17.72777 | $62,047.19 |

