FMMT6520TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 284,571
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 68,141
Unit Price: $4.24000
Datasheet

Direct


onsemi
In Stock: 17,028
Unit Price: $2.53000
Datasheet

Direct


onsemi
In Stock: 3,889
Unit Price: $5.79000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,769
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 81,829
Unit Price: $1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.12000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT6520TC

DigiKey Part Number
FMMT6520TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT6520TC
Description
TRANS PNP 350V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Power - Max
330 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types