AP1694AEV11

DigiKey Part Number
AP1694AEV11DDI-ND
Manufacturer
Manufacturer Product Number
AP1694AEV11
Description
EVAL BOARD FOR AP1694A
Customer Reference
Detailed Description
AP1694A 1, Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
400mA
Outputs and Type
1, Non-Isolated
Voltage - Output
12V
Features
Dimmable
Voltage - Input
200 ~ 265 VAC
Supplied Contents
Board(s)
Utilized IC / Part
AP1694A
Note
-
Base Product Number
Stock Options
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$447.75000$447.75
Manufacturers Standard Package