AL5811EV2 | |
---|---|
DigiKey Part Number | AL5811EV2DDI-ND |
Manufacturer | |
Manufacturer Product Number | AL5811EV2 |
Description | EVAL BOARD FOR AL5811 |
Customer Reference | |
Detailed Description | AL5811 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 75mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1V ~ 60V | |
Features | - | |
Voltage - Input | 3.5V ~ 60V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL5811 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.44000 | $460.44 |