
AL17150EV1 | |
---|---|
DigiKey Part Number | 31-AL17150EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL17150EV1 |
Description | EVAL BOARD FOR AL17150 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL17150 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3.3V | |
Features | - | |
Voltage - Input | 85 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | AL17150 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $538.81000 | $538.81 |