
74LVC3G04V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G04V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G04V8-7CT-ND - Cut Tape (CT) 31-74LVC3G04V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04V8-7 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.35160 | $33.79 |
| 100 | $1.16010 | $116.01 |
| 250 | $1.06812 | $267.03 |
| 500 | $1.01272 | $506.36 |
| 1,000 | $0.96710 | $967.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91083 | $2,732.49 |
| 6,000 | $0.88328 | $5,299.68 |
| 9,000 | $0.86949 | $7,825.41 |
| 15,000 | $0.85420 | $12,813.00 |
| 21,000 | $0.84527 | $17,750.67 |
| 30,000 | $0.83669 | $25,100.70 |

