
74LVC04AS14-13 | |
|---|---|
DigiKey Part Number | 74LVC04AS14-13DITR-ND - Tape & Reel (TR) 74LVC04AS14-13DICT-ND - Cut Tape (CT) 74LVC04AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04AS14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC04AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.63120 | $40.78 |
| 100 | $1.40420 | $140.42 |
| 250 | $1.29636 | $324.09 |
| 500 | $1.23108 | $615.54 |
| 1,000 | $1.17740 | $1,177.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12076 | $2,801.90 |
| 5,000 | $1.08659 | $5,432.95 |
| 7,500 | $1.06946 | $8,020.95 |
| 12,500 | $1.05052 | $13,131.50 |
| 17,500 | $1.03944 | $18,190.20 |
| 25,000 | $1.02878 | $25,719.50 |

