
74HC86T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC86T14-13TR-ND - Tape & Reel (TR) 31-74HC86T14-13CT-ND - Cut Tape (CT) 31-74HC86T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.57500 | $15.75 |
| 25 | $1.39360 | $34.84 |
| 100 | $1.19520 | $119.52 |
| 250 | $1.10076 | $275.19 |
| 500 | $1.04412 | $522.06 |
| 1,000 | $0.99746 | $997.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94815 | $2,370.38 |
| 5,000 | $0.91842 | $4,592.10 |
| 7,500 | $0.90355 | $6,776.62 |
| 12,500 | $0.88706 | $11,088.25 |
| 17,500 | $0.87743 | $15,355.03 |
| 25,000 | $0.86816 | $21,704.00 |
| 62,500 | $0.84821 | $53,013.12 |







