74AHCT86S14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 433
Unit Price: $2.53000
Datasheet

Direct


Texas Instruments
In Stock: 11,178
Unit Price: $2.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.30451
Datasheet

Similar


onsemi
In Stock: 1,826
Unit Price: $2.86000
Datasheet

Similar


Texas Instruments
In Stock: 769
Unit Price: $8.08000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT86S14-13

DigiKey Part Number
74AHCT86S14-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT86S14-13
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT86S14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.94815$2,370.38
5,000$0.91842$4,592.10
7,500$0.90355$6,776.62
12,500$0.88706$11,088.25
17,500$0.87743$15,355.03
25,000$0.86816$21,704.00
62,500$0.84821$53,013.12
Manufacturers Standard Package