
74AHC1G86SE-7 | |
|---|---|
DigiKey Part Number | 74AHC1G86SE-7DITR-ND - Tape & Reel (TR) 74AHC1G86SE-7DICT-ND - Cut Tape (CT) 74AHC1G86SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.61360 | $15.34 |
| 100 | $0.51810 | $51.81 |
| 250 | $0.47256 | $118.14 |
| 500 | $0.44480 | $222.40 |
| 1,000 | $0.42212 | $422.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39408 | $1,182.24 |
| 6,000 | $0.38036 | $2,282.16 |
| 9,000 | $0.37348 | $3,361.32 |
| 15,000 | $0.36586 | $5,487.90 |
| 21,000 | $0.36141 | $7,589.61 |
| 30,000 | $0.35712 | $10,713.60 |
| 75,000 | $0.34790 | $26,092.50 |
| 150,000 | $0.34234 | $51,351.00 |






