
74AHC1G86QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G86QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G86QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G86QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86QSE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.93320 | $23.33 |
| 100 | $0.79460 | $79.46 |
| 250 | $0.72808 | $182.02 |
| 500 | $0.68826 | $344.13 |
| 1,000 | $0.65545 | $655.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61485 | $1,844.55 |

