SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002EQ-7-F

DigiKey Part Number
31-2N7002EQ-7-FTR-ND - Tape & Reel (TR)
31-2N7002EQ-7-FCT-ND - Cut Tape (CT)
31-2N7002EQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002EQ-7-F
Description
2N7002 FAMILY SOT23 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 292mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,620
Factory Stock: 36,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.56600$15.66
100$0.87790$87.79
500$0.70164$350.82
1,000$0.55706$557.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51692$1,550.76
6,000$0.39161$2,349.66
9,000$0.33716$3,034.44
15,000$0.33091$4,963.65
21,000$0.32972$6,924.12
30,000$0.32368$9,710.40
75,000$0.29842$22,381.50
Manufacturers Standard Package