WR44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR44-L100-TE1-RD

Digi-Key Part Number
WR44-L100-TE1-RD-ND
Manufacturer
Digi
Manufacturer Product Number
WR44-L100-TE1-RD
Supplier
Description
CELLULAR ROUTER EMEA/APAC WR44
Detailed Description
4G/3G/2G 802.11a/b/g/n, LTE Router EMEA RS-232, USB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
802.11a/b/g/n, LTE
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-90dBm
Power - Output
20dBm
Data Rate (Max)
100Mbps
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1