cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ANT-DBDP3-2

Digi-Key Part Number
DC-ANT-DBDP3-2-ND
Manufacturer
Digi
Manufacturer Product Number
DC-ANT-DBDP3-2
Supplier
Description
RF ANT 850MHZ/900MHZ WHIP RA
Detailed Description
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz - Whip, Right Angle RF Antenna - 3dBi - Connector Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
-
Package
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Whip, Right Angle
Number of Bands
5
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
9.134" (232.00mm)
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
Additional Resources
AttributeDescription
Standard Package1