cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-ACC-LCDQ-57

Digi-Key Part Number
CC-ACC-LCDQ-57-ND
Manufacturer
Digi
Manufacturer Product Number
CC-ACC-LCDQ-57
Supplier
Description
KIT LCD 5.7"
Detailed Description
- LCD Touch Screen Display Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Type
Display
Function
LCD Touch Screen
Embedded
-
Utilized IC / Part
-
Primary Attributes
5.7" 320x240 QVGA
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Standard Package1