cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0788

Digi-Key Part Number
101-0788-ND
Manufacturer
Digi
Manufacturer Product Number
101-0788
Supplier
Description
COMPUTER SGL-BOARD OP6600 W/SRAM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
18.432MHz
Number of Cores
1
Power (Watts)
2.4W
Cooling Type
-
Size / Dimension
5.7" x 6.7" (145mm x 170mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
3
Digital I/O Lines
4
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Other Names
101-788
101-788-ND
Standard Package1