68129
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68126

DigiKey Part Number
68126-ND
Manufacturer
Manufacturer Product Number
68126
Description
GLOVES YARN GREEN MED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yarn Gloves, Non Gendered - Dissipative Medium Green Static Dissipative
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Clothing Type
Gloves, Non Gendered - Dissipative
Size
Medium
Material
Yarn
Color
Green
Features
Static Dissipative
In-Stock: 8
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.65000$62.65
Manufacturers Standard Package