09035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09035

DigiKey Part Number
09035-ND
Manufacturer
Manufacturer Product Number
09035
Description
WRISTBAND ONLY ADJ ECONOMY 4MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Red
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.62000$53.62
Manufacturers Standard Package