
PJB-24V300WBNA | |
|---|---|
DigiKey Part Number | 1145-PJB-24V300WBNA-ND |
Manufacturer | |
Manufacturer Product Number | PJB-24V300WBNA |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.74" L x 3.74" W x 2.11" H (222.0mm x 95.0mm x 53.6mm) | |
Approval Agency | CB, CE, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $894.50000 | $894.50 |
| 5 | $851.96000 | $4,259.80 |
| 16 | $822.47375 | $13,159.58 |
| 32 | $805.38406 | $25,772.29 |
| 64 | $788.64781 | $50,473.46 |

