
DVP04AD-S | |
---|---|
DigiKey Part Number | 2039-DVP04AD-S-ND |
Manufacturer | |
Manufacturer Product Number | DVP04AD-S |
Description | INPUT MODULE 4 ANLG 100-240V/24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |