SDER031B-2R2MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDER031B-2R2MS

DigiKey Part Number
2037-SDER031B-2R2MSTR-ND - Tape & Reel (TR)
2037-SDER031B-2R2MSCT-ND - Cut Tape (CT)
2037-SDER031B-2R2MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDER031B-2R2MS
Description
FIXED IND 2.2UH 2.25A 101MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.25 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
101mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.39600$13.96
100$1.15040$115.04
1,000$0.94599$945.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.89192$1,783.84
4,000$0.84097$3,363.88
6,000$0.81256$4,875.36
10,000$0.77816$7,781.60
14,000$0.75632$10,588.48
20,000$0.73385$14,677.00
50,000$0.67921$33,960.50
100,000$0.66971$66,971.00
Manufacturers Standard Package