MM042602-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM042602-15

DigiKey Part Number
2104-MM042602-15CT-ND - Cut Tape (CT)
2104-MM042602-15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM042602-15
Description
MIC MEMS DIGITAL OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB
S/N Ratio
65dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
640 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,863
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.82000$27.82
10$21.84800$218.48
25$19.90040$497.51
50$18.56220$928.11
100$17.32700$1,732.70
250$15.83956$3,959.89
500$14.81404$7,407.02
1,000$13.97143$13,971.43
* All Digi-Reel orders will add a $55.00 reeling fee.