MM033802-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM033802-9

DigiKey Part Number
2104-MM033802-9CT-ND - Cut Tape (CT)
2104-MM033802-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM033802-9
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38db ±1dB
S/N Ratio
59dB
Voltage - Rated
2 V
Current - Supply
190 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.088" W (3.76mm x 2.24mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.64000$16.64
10$13.04500$130.45
25$11.87240$296.81
50$11.06620$553.31
100$10.32210$1,032.21
250$9.42764$2,356.91
500$8.81086$4,405.43
1,000$8.24139$8,241.39
* All Digi-Reel orders will add a $55.00 reeling fee.