
0073-B | |
|---|---|
DigiKey Part Number | 0073-B-ND |
Manufacturer | |
Manufacturer Product Number | 0073-B |
Description | KNOB SMOOTH 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.130" (28.70mm) | |
Height | 1.460" (37.08mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.66000 | $23.66 |
| 5 | $20.13600 | $100.68 |
| 10 | $18.87100 | $188.71 |
| 25 | $17.41360 | $435.34 |
| 50 | $16.44600 | $822.30 |
| 100 | $15.58110 | $1,558.11 |
| 250 | $14.57632 | $3,644.08 |
| 500 | $13.90796 | $6,953.98 |
| 1,000 | $13.30912 | $13,309.12 |



