TB002-500-02BE

DigiKey Part Number
102-6145-ND
Manufacturer
Manufacturer Product Number
TB002-500-02BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB002-500-02BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.41000$5.41
10$2.95200$29.52
25$2.20440$55.11
50$1.96480$98.24
100$1.92550$192.55
250$1.69456$423.64
500$1.54054$770.27
3,000$1.07839$3,235.17
6,000$1.03987$6,239.22
Manufacturers Standard Package