TB001-500-04BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TB001-500-04BE
102-6136-ND
102-6136-ND

TB001-500-04BE

DigiKey Part Number
102-6136-ND
Manufacturer
Manufacturer Product Number
TB001-500-04BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB001-500-04BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
In-Stock: 18,820
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.76000$5.76
10$4.25600$42.56
25$3.70760$92.69
50$3.34060$167.03
100$3.01870$301.87
250$2.66684$666.71
500$2.45330$1,226.65
1,000$2.27993$2,279.93
5,000$2.00173$10,008.65
Manufacturers Standard Package