SJ1-3553NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ1-3553NG
SJ1-3553NG
SJ1-3553NG

SJ1-3553NG

DigiKey Part Number
CP1-3553NG-ND
Manufacturer
Manufacturer Product Number
SJ1-3553NG
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
SJ1-3553NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
In-Stock: 11,677
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.71000$8.71
10$7.36400$73.64
25$6.90400$172.60
50$6.57340$328.67
100$6.25940$625.94
300$5.79227$1,737.68
500$5.58704$2,793.52
1,000$5.32022$5,320.22
2,500$4.98718$12,467.95
Manufacturers Standard Package