SF400-303005

DigiKey Part Number
102-5118-ND
Manufacturer
Manufacturer Product Number
SF400-303005
Description
THERM PAD 30MMX30MM 1 SHEET=84PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 30.00mm x 30.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Sheet
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in HKD
Sheet
QuantityUnit PriceExt Price
1$169.09000$169.09
10$159.67200$1,596.72
25$150.27920$3,756.98
50$140.88460$7,044.23
100$131.49340$13,149.34
250$122.10084$30,525.21
500$119.75256$59,876.28