
741C083100JP | |
|---|---|
DigiKey Part Number | 60-741C083100JPTR-ND - Tape & Reel (TR) 60-741C083100JPCT-ND - Cut Tape (CT) 60-741C083100JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083100JP |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.50240 | $12.56 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.39000 | $39.00 |
| 250 | $0.33256 | $83.14 |
| 500 | $0.29680 | $148.40 |
| 1,000 | $0.26629 | $266.29 |
| 5,000 | $0.21188 | $1,059.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19407 | $1,940.70 |
| 20,000 | $0.17894 | $3,578.80 |
| 30,000 | $0.17116 | $5,134.80 |
| 50,000 | $0.16237 | $8,118.50 |
| 70,000 | $0.15713 | $10,999.10 |
| 100,000 | $0.15201 | $15,201.00 |
| 120,000 | $0.14955 | $17,946.00 |
| 240,000 | $0.14112 | $33,868.80 |
| 250,000 | $0.14067 | $35,167.50 |

