Direct
Direct
Direct
Direct
Parametric Equivalent

638L16113I3T | |
|---|---|
DigiKey Part Number | 638L16113I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638L16113I3T |
Description | XTAL OSC XO 161.1328MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 161.1328 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 66mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.35869 | $48,358.69 |





