Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAGR-H0-0000-000-000000T6003 | |
|---|---|
DigiKey Part Number | 90-XEGAGR-H0-0000-000-000000T6003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAGR-H0-0000-000-000000T6003 |
Description | XLAMP XEG GREEN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Green 530nm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 280lm |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package 3-SMD |
Wavelength 530nm | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAGR-H0-0000-000-000000T6001 | Cree LED | 1,456 | 90-XEGAGR-H0-0000-000-000000T6001CT-ND | $14.80000 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000T6002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000T6002TR-ND | $12.53450 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U2001 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U2001TR-ND | $12.53450 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U2002 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U2002TR-ND | $13.80061 | Parametric Equivalent |
| XEGAGR-H0-0000-000-000000U2003 | Cree LED | 0 | 90-XEGAGR-H0-0000-000-000000U2003TR-ND | $13.80061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.93465 | $32,803.95 |


