
CD5EC200JO3F | |
|---|---|
DigiKey Part Number | 338-2675-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC200JO3F |
Description | CAP MICA 20PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.18000 | $38.18 |
| 10 | $27.46200 | $274.62 |
| 50 | $23.20280 | $1,160.14 |
| 100 | $21.88350 | $2,188.35 |
| 500 | $19.65220 | $9,826.10 |
| 1,000 | $18.96093 | $18,960.93 |
| 2,500 | $18.23069 | $45,576.72 |



