Similar
Parametric Equivalent
Parametric Equivalent

167393J250B-F | |
|---|---|
DigiKey Part Number | 167393J250B-F-ND |
Manufacturer | |
Manufacturer Product Number | 167393J250B-F |
Description | CAP FILM 0.039UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167393J250B-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160393J250C-F | Cornell Dubilier Knowles | 0 | 160393J250C-F-ND | $6.44899 | Similar |
| 184393J250RBA-F | Cornell Dubilier Knowles | 0 | 184393J250RBA-F-ND | $5.48440 | Parametric Equivalent |
| 184393J250RBB-F | Cornell Dubilier Knowles | 0 | 184393J250RBB-F-ND | $5.48440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.26376 | $15,791.28 |



