
98308.2 | |
|---|---|
DigiKey Part Number | 2080-98308.2-ND |
Manufacturer | |
Manufacturer Product Number | 98308.2 |
Description | CABLE GLAND 21.08-35.05MM 1 1/2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1 1/2" NPT Light Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.830" (21.08mm) | |
Outside Cable Diameter (Max) | 1.380" (35.05mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.710" (18.03mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $126.73400 | $1,267.34 |

