cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13643.4

Digi-Key Part Number
2080-13643.4-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
13643.4
Supplier
Description
PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
2 Position Terminal Block Plug for Unshrouded Header 0.400" (10.16mm) - 90° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
7A
Voltage - IEC
630 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Color
Gray
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.6
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.425" (10.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in HKD
Bulk
QtyUnit PriceExt Price
50$6.15200$307.60
Additional Resources
AttributeDescription
Other Names2080-13643.4
Standard Package50