AO200-51003CF-025.0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO200-51003CF-025.0M

DigiKey Part Number
222-AO200-51003CF-025.0M-ND
Manufacturer
Manufacturer Product Number
AO200-51003CF-025.0M
Description
XTAL OSC OCXO 25.0000MHZ CMOS TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.701", 17.80mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
950mA
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.701", 17.80mm), 5 Leads
Size / Dimension
1.417" L x 1.063" W (36.00mm x 27.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,005.29000$1,005.29
10$917.83100$9,178.31