BW-SL6U -25GRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-SL6U -25GRE

DigiKey Part Number
4771-BW-SL6U-25GRE-ND
Manufacturer
Manufacturer Product Number
BW-SL6U -25GRE
Description
CAT6 SLIM 28G UTP CM STRD 25 FT
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 28 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.127
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Length
25.00' (7.62m)
Jacket Color
Green
Ratings
UL Style CM
Features
-
Operating Temperature
-20°C ~ 121°C
Usage
Network
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CompuCablePlusUSA
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.