
BW-SL6U -25GRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6U-25GRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6U -25GRA |
Description | CAT6 SLIM 28G UTP CM STRD 25 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 28 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |

