BW-L6ESX-100BLK | |
---|---|
DigiKey Part Number | 4771-BW-L6ESX-100BLK-ND |
Manufacturer | |
Manufacturer Product Number | BW-L6ESX-100BLK |
Description | CAT6E 23G FTP CMX OUTDR SLD 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Black 23 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style CMX | |
Features | Direct Burial, Shielded, UV Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $540.79500 | $5,407.95 |