
SMF160A-HF | |
---|---|
DigiKey Part Number | 641-SMF160A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF160A-HF |
Description | TVS DIODE 160VWM 259VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 770mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 770mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70127 | $2,103.81 |
6,000 | $0.63437 | $3,806.22 |
9,000 | $0.60025 | $5,402.25 |
15,000 | $0.56190 | $8,428.50 |
21,000 | $0.53919 | $11,322.99 |
30,000 | $0.51710 | $15,513.00 |
75,000 | $0.46862 | $35,146.50 |
150,000 | $0.45161 | $67,741.50 |