
CZRB5349B-HF | |
|---|---|
DigiKey Part Number | 641-2071-2-ND - Tape & Reel (TR) 641-2071-1-ND - Cut Tape (CT) 641-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5349B-HF |
Description | DIODE ZENER 12V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 2 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5349B-TP | MCC (Micro Commercial Components) | 48,044 | SMBJ5349B-TPMSCT-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.67300 | $56.73 |
| 100 | $3.70460 | $370.46 |
| 500 | $2.85762 | $1,428.81 |
| 1,000 | $2.58476 | $2,584.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23808 | $6,714.24 |
| 6,000 | $2.06350 | $12,381.00 |
| 9,000 | $1.97457 | $17,771.13 |
| 15,000 | $1.87465 | $28,119.75 |
| 21,000 | $1.81550 | $38,125.50 |
| 30,000 | $1.75800 | $52,740.00 |


