
522-26-8800-SV-0005F | |
|---|---|
DigiKey Part Number | 1175-2455-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-8800-SV-0005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.36000 | $65.36 |
| 10 | $55.53600 | $555.36 |
| 25 | $52.05520 | $1,301.38 |
| 50 | $49.57080 | $2,478.54 |

